
1/2
LED device mount
24 V
1
LED (monochrome)
2.6 W
2.6 W
4000 K
White
139 lm
139 lm
375 mm
CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2601722 Trilux 7229600 7650 L-ALB #7229600 LED device mount 2.6 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601722 Trilux 7229600 7650 L-ALB #7229600 LED device mount 2.6 W LED (monochrome) White 1 pc(s)