
1/2
LED device mount
24 V
1
LED (monochrome)
2.6 W
4000 K
White
139 lm
IP20
I
Grey
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2604612 Trilux 7229800 7650 L-ALB #7229800 LED device mount 2.6 W LED (monochrome) Grey 1 pc(s)
User & Safety Instructions 2604612 Trilux 7229800 7650 L-ALB #7229800 LED device mount 2.6 W LED (monochrome) Grey 1 pc(s)