
1/2
LED device mount
24 V
1
LED (monochrome)
3.6 W
3.6 W
4000 K
White
287 lm
287 lm
CE-Kennzeichnung
IP20
I
Grey
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2609770 Trilux 7230100 7650 L-AHB #7230100 LED device mount 3.6 W LED (monochrome) Grey 1 pc(s)
User & Safety Instructions 2609770 Trilux 7230100 7650 L-AHB #7230100 LED device mount 3.6 W LED (monochrome) Grey 1 pc(s)