• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7266600 07650 L150 #7266600 Support Silver 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support

IP64

Protection class

I

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 1521 x 79 x 50 mm

n.rel.

Width

79 mm

Height

50 mm

Length

1521 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2601723 Trilux 7266600 07650 L150 #7266600 Support Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2601723 Trilux 7266600 07650 L150 #7266600 Support Silver 1 pc(s)