User & Safety Instructions 3540617 Trilux 7275100 07650 L225 #7275100 Support 1 pc(s)
Description
Carrier profile for E-Line 7651 Fix LED-Light band-single lamps or Lightband termination. In combination with a separate to order optical band-coupling also suitable for light band-applications. Length of support profile 2212.5 mm With 7-conductor through wiring for distributing the circuits as well as additional 7-conductor through wiring for supporting additional applications in emergency light or light management. With 1 separating connector upper section for tool-free, electrical connection of device carriers. With two 7-pin pairs of sockets and connectors for quick electrical connection and contact-proof termination of the cable ends. The heat-resistant through-wiring is complete in the factory with all the necessary components. All the connections are fast connection protected against polarity reversal. An upper opening (M20/PG13.5) allows the infeed to take place without accessories. The load profile body is made of hot-dip galvanized steel plate White surface coating.
This text is machine translated.
Description
Carrier profile for E-Line 7651 Fix LED-Light band-single lamps or Lightband termination. In combination with a separate to order optical band-coupling also suitable for light band-applications. Length of support profile 2212.5 mm With 7-conductor through wiring for distributing the circuits as well as additional 7-conductor through wiring for supporting additional applications in emergency light or light management. With 1 separating connector upper section for tool-free, electrical connection of device carriers. With two 7-pin pairs of sockets and connectors for quick electrical connection and contact-proof termination of the cable ends. The heat-resistant through-wiring is complete in the factory with all the necessary components. All the connections are fast connection protected against polarity reversal. An upper opening (M20/PG13.5) allows the infeed to take place without accessories. The load profile body is made of hot-dip galvanized steel plate White surface coating.