• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7283500 7650 3PH L150 01 NO High voltage mounting rail White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of groups/phases: 3Shape: Rectangular
Product type

High voltage mounting rail

n.rel.

Operating voltage

230 V

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1474 x 81 x 49 mm

Width

81 mm

Height

49 mm

Length

1474 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2608057 Trilux 7283500 7650 3PH L150 01 NO High voltage mounting rail White

User & Safety Instructions

User & Safety Instructions 2608057 Trilux 7283500 7650 3PH L150 01 NO High voltage mounting rail White