• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7295200 7650 +LLWS #7295200 Wi-Fi sensor module White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wi-Fi sensor module

Operating voltage

230 V

Light features

Incl. sensor

Test mark

DIN 10500. HACCP. IFS Version 6. BRC Global Standard Food Version 7

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 368 x 125 x 118 mm

n.rel.

Width

125 mm

Height

118 mm

Length

368 mm

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2603435 Trilux 7295200 7650 +LLWS #7295200 Wi-Fi sensor module White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2603435 Trilux 7295200 7650 +LLWS #7295200 Wi-Fi sensor module White 1 pc(s)