
1/2
(L x W x H) 150 x 150 x 150 mm
Cube
230 V
1
LED decorative light
150 mm
LED (monochrome)
150 mm
Built-in LED
150 mm
27 W
150 mm
27 W
Ceiling mount option
Suitable for wall mounting
Dimmable
I
IP65
Anthracite
Aluminium
2.8 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
2900 lm
2900 lm
80°
not relevant
Datasheet 2597161 Trilux 7318551 Skeo Q-D2 #7318551 LED decorative light LED (monochrome) Built-in LED 27 W Anthracite
User & Safety Instructions 2597161 Trilux 7318551 Skeo Q-D2 #7318551 LED decorative light LED (monochrome) Built-in LED 27 W Anthracite
The necessary accessories are required to use the article as described.