• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7341700 7650 Fixpoint L37 03 High voltage mounting rail Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of groups/phases: 3Shape: Rectangular
Product type

High voltage mounting rail

n.rel.

Operating voltage

230 V

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 368 x 100 x 75 mm

Width

100 mm

Height

75 mm

Length

368 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600017 Trilux 7341700 7650 Fixpoint L37 03 High voltage mounting rail Silver

User & Safety Instructions

User & Safety Instructions 2600017 Trilux 7341700 7650 Fixpoint L37 03 High voltage mounting rail Silver