
1/2
(L x W x H) 1132 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
LED
1132 mm
29 W
70 mm
29 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
3.7 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3700 lm
3700 lm
1138 mm
86 mm
45 mm
80°
not relevant
Datasheet 2610874 Trilux 7354651 SFlow C1-L #7354651 LED ceiling light LED (monochrome) LED 29 W White
User & Safety Instructions 2610874 Trilux 7354651 SFlow C1-L #7354651 LED ceiling light LED (monochrome) LED 29 W White
The necessary accessories are required to use the article as described.