
1/2
(L x W x H) 1413 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
LED
1413 mm
34 W
45 mm
37 W
Recess mount option
I
IP20
White
Steel
4.4 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
4300 lm
4300 lm
1420 mm
86 mm
45 mm
80°
not relevant
Datasheet 2608469 Trilux 7354840 SFlow C2-L #7354840 LED ceiling light LED (monochrome) LED 37 W White
User & Safety Instructions 2608469 Trilux 7354840 SFlow C2-L #7354840 LED ceiling light LED (monochrome) LED 37 W White
The necessary accessories are required to use the article as described.