
1/2
(L x W x H) 1473 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
1473 mm
37 W
70 mm
37 W
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
4.9 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4300 lm
4300 lm
1480 mm
86 mm
45 mm
80°
not relevant
Datasheet 2608470 Trilux 7355351 SFlow C3-L #7355351 LED ceiling light LED (monochrome) 37 W White
User & Safety Instructions 2608470 Trilux 7355351 SFlow C3-L #7355351 LED ceiling light LED (monochrome) 37 W White
The necessary accessories are required to use the article as described.