
1/2
(L x W x H) 1132 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
1132 mm
29 W
70 mm
29 W
Ceiling mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
3.7 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3700 lm
3700 lm
80°
not relevant
Datasheet 2610875 Trilux 7355651 SFlow D1-L #7355651 LED ceiling light LED (monochrome) 29 W White
User & Safety Instructions 2610875 Trilux 7355651 SFlow D1-L #7355651 LED ceiling light LED (monochrome) 29 W White
The necessary accessories are required to use the article as described.