
1/2
(L x W x H) 1132 x 100 x 70 mm
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
LED
1132 mm
29 W
70 mm
29 W
Ceiling mount option
Suitable for wall mounting
I
IP20
Silver
Steel
3.6 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3700 lm
3700 lm
80°
not relevant
Datasheet 2605029 Trilux 7355740 SFlow D1-L #7355740 LED ceiling light LED (monochrome) LED 29 W Silver
User & Safety Instructions 2605029 Trilux 7355740 SFlow D1-L #7355740 LED ceiling light LED (monochrome) LED 29 W Silver
The necessary accessories are required to use the article as described.