
Highlights & Details
- Power= 29 W
- Total luminous flux= 3700 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1132 x 100 x 70 mm
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
70 mm
- Length
1132 mm
- Rating per bulb
29 W
- Depth
70 mm
29 W
- Light features
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
3.7 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3700 lm
3700 lm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610195 Trilux 7355851 SFlow D1-L #7355851 LED ceiling light LED (monochrome) 29 W White
User & Safety Instructions
User & Safety Instructions 2610195 Trilux 7355851 SFlow D1-L #7355851 LED ceiling light LED (monochrome) 29 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













