
1/2
(L x W x H) 1413 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
Bulb to be changed by qualified electrician
1413 mm
37 W
70 mm
37 W
Ceiling mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
5.1 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4300 lm
4300 lm
80°
not relevant
Datasheet 2600417 Trilux 7356551 SFlow D2-L #7356551 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 37 W W
User & Safety Instructions 2600417 Trilux 7356551 SFlow D2-L #7356551 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 37 W W
The necessary accessories are required to use the article as described.