
1/2
(L x W x H) 1473 x 100 x 70 mm
Rectangular
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
70 mm
LED
1473 mm
36 W
70 mm
36 W
6 m
Incl. light sensor
Ceiling mount option
Suitable for wall mounting
Dimmable
I
IP20
Silver
Steel
4.8 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4300 lm
4300 lm
80°
not relevant
Datasheet 2610869 Trilux 7357451 SFlow D3-L #7357451 LED ceiling light LED (monochrome) LED 36 W Silver
User & Safety Instructions 2610869 Trilux 7357451 SFlow D3-L #7357451 LED ceiling light LED (monochrome) LED 36 W Silver
The necessary accessories are required to use the article as described.