• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7360600 SFlow H-L B-HL560 03 Blind cover 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 83 mm
  • Width 84 mm
  • Colour: Silver.
  • Length: 560 mm
  • Transparent: No.
  • Type of accessories/spare parts: Blank cover
  • Accessories: Yes
Product type

Blind cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540824 Trilux 7360600 SFlow H-L B-HL560 03 Blind cover 1 pc(s)

Description

Blind cover for Solvan Flow suspended light band applications. Made of steel sheet, silver-gray powder-coated. Housing dimensions (L x W x H) 560 mm, 84 mm, 82.5 mm.

This text is machine translated.