

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
230 V
1
LED (monochrome)
52 W
Incl. sensor
2000 cm
I
IP20
White
Steel
5.6 kg
(L x W x H) 1473.00 x 100.00 x 70.00 mm
n.rel.
6 m
White
Yes
4000 K
6600 lm
6600 lm
100.00 mm
70.00 mm
1473.00 mm
70 mm
6600 lm
80-89
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3153482 Trilux 7429462 7429462 LED pendant light LED (monochrome) 52 W White