• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7508600 07650 L-Connector 01 Tape light L connector White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tape light L connector

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W) 362 mm x 362 mm

n.rel.

Width

362 mm

Length

362 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605980 Trilux 7508600 07650 L-Connector 01 Tape light L connector White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2605980 Trilux 7508600 07650 L-Connector 01 Tape light L connector White 1 pc(s)