
1/2
(L x W x H) 1196 x 296 x 22 mm
Rectangular
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
1196 mm
40 W
22 mm
40 W
Recess mount option
Dimmable
Selectable colour
I
IP20
White
Aluminium
3.6 kg
n.rel.
80-89
White
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
4200 lm
4200 lm
1196 mm
296 mm
22 mm
not relevant
Datasheet 2606706 Trilux 7524262 ArimoFit Ac #7524262 LED ceiling light LED (monochrome) 40 W White
User & Safety Instructions 2606706 Trilux 7524262 ArimoFit Ac #7524262 LED ceiling light LED (monochrome) 40 W White
The necessary accessories are required to use the article as described.