
1/2
(L x W x H) 1496 x 296 x 22 mm
Rectangular
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
1496 mm
46 W
22 mm
50 W
Recess mount option
Dimmable
Selectable colour
I
IP20
White
Aluminium
4.5 kg
n.rel.
80-89
White
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
5300 lm
5300 lm
1496 mm
296 mm
160 mm
not relevant
Datasheet 2610144 Trilux 7524562 ArimoFit Ac #7524562 LED ceiling light LED (monochrome) 50 W White
User & Safety Instructions 2610144 Trilux 7524562 ArimoFit Ac #7524562 LED ceiling light LED (monochrome) 50 W White
The necessary accessories are required to use the article as described.