
1/2
(L x W x H) 1196 x 296 x 22 mm
Rectangular
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
1196 mm
37 W
160 mm
37 W
Recess mount option
Dimmable
II
IP20
White
Aluminium
3.4 kg
n.rel.
90-100
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4200 lm
4200 lm
1196 mm
296 mm
22 mm
40°
not relevant
Datasheet 2608433 Trilux 7530551 ArimoFit M46#7530551 LED ceiling light LED (monochrome) 37 W White
User & Safety Instructions 2608433 Trilux 7530551 ArimoFit M46#7530551 LED ceiling light LED (monochrome) 37 W White
The necessary accessories are required to use the article as described.