
Highlights & Details
- Power= 42 W
- Total luminous flux= 5000 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1496 x 296 x 22 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
296 mm
- Bulb type
LED (monochrome)
- Height
22 mm
LED
- Length
1496 mm
- Rating per bulb
42 W
- Depth
22 mm
42 W
- Light features
Recess mount option
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
4.2 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
5000 lm
5000 lm
- Recess length
1496 mm
- Recess width
296 mm
- Recess depth
160 mm
- Radiation angle
40°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610152 Trilux 7531240 ArimoFit M48#7531240 LED ceiling light LED (monochrome) LED 42 W White
User & Safety Instructions
User & Safety Instructions 2610152 Trilux 7531240 ArimoFit M48#7531240 LED ceiling light LED (monochrome) LED 42 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













