• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7531451 ArimoFit M48#7531451 LED ceiling light LED (monochrome) LED 47 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 47 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1496 x 296 x 22 mm

Type

Rectangular

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

296 mm

Bulb type

LED (monochrome)

Height

22 mm

LED

Length

1496 mm

Rating per bulb

47 W

Depth

22 mm

47 W

Light features

Recess mount option

Dimmable

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

4.2 kg

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5000 lm

5000 lm

Recess length

1496 mm

Recess width

296 mm

Recess depth

160 mm

Radiation angle

40°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600377 Trilux 7531451 ArimoFit M48#7531451 LED ceiling light LED (monochrome) LED 47 W White

User & Safety Instructions

User & Safety Instructions 2600377 Trilux 7531451 ArimoFit M48#7531451 LED ceiling light LED (monochrome) LED 47 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.