
1/2
(L x W x H) 1496 x 296 x 22 mm
Rectangular
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
LED
1496 mm
52 W
22 mm
52 W
Recess mount option
Dimmable
II
IP20
White
Aluminium
4.2 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
6300 lm
6300 lm
1496 mm
296 mm
160 mm
40°
not relevant
Datasheet 2604915 Trilux 7531751 ArimoFit M48#7531751 LED ceiling light LED (monochrome) LED 52 W White
User & Safety Instructions 2604915 Trilux 7531751 ArimoFit M48#7531751 LED ceiling light LED (monochrome) LED 52 W White
The necessary accessories are required to use the article as described.