
1/2
(L x W x H) 1496 x 296 x 22 mm
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
LED
1496 mm
42 W
22 mm
42 W
Recess mount option
Dimmable
II
IP20
White
Aluminium
4.2 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
5300 lm
5300 lm
1496 mm
296 mm
160 mm
40°
not relevant
Datasheet 2610153 Trilux 7533651 ArimoFit M48#7533651 LED ceiling light LED (monochrome) LED 42 W White
User & Safety Instructions 2610153 Trilux 7533651 ArimoFit M48#7533651 LED ceiling light LED (monochrome) LED 42 W White
The necessary accessories are required to use the article as described.