
1/2
(L x W x H) 1196 x 296 x 22 mm
Rectangular
220 V
240 V
1
LED ceiling light
296 mm
LED (monochrome)
22 mm
LED
1196 mm
31 W
22 mm
31 W
Ceiling mount option
Recess mount option
II
IP20
White
Aluminium
3.4 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
4000 lm
4000 lm
1196 mm
296 mm
22 mm
80°
not relevant
Datasheet 2610841 Trilux 7534540 ArimoFit M46#7534540 LED ceiling light LED (monochrome) LED 31 W White
User & Safety Instructions 2610841 Trilux 7534540 ArimoFit M46#7534540 LED ceiling light LED (monochrome) LED 31 W White
The necessary accessories are required to use the article as described.