
Highlights & Details
- Power= 31 W
- Total luminous flux= 4200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1196 x 296 x 22 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
296 mm
- Bulb type
LED (monochrome)
- Height
22 mm
LED
- Length
1196 mm
- Rating per bulb
31 W
- Depth
22 mm
31 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
3.4 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
4200 lm
4200 lm
- Recess length
1196 mm
- Recess width
296 mm
- Recess depth
22 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2604990 Trilux 7534640 ArimoFit M46#7534640 LED ceiling light LED (monochrome) LED 31 W White
User & Safety Instructions
User & Safety Instructions 2604990 Trilux 7534640 ArimoFit M46#7534640 LED ceiling light LED (monochrome) LED 31 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













