
Highlights & Details
- Power= 30 W Total luminous flux= 2750 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
30 W
- Total luminous flux
2750 lm
4000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
280 mm
- Recess depth
30 mm
- Outside Ø
300 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 300 x 300 x 30 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
300 mm
- Height
30 mm
- Length
300 mm
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2599748 Trilux 7571040 AviellaC09OA#7571040 LED recessed light LED (monochrome) w/o 30 W White
User & Safety Instructions
User & Safety Instructions 2599748 Trilux 7571040 AviellaC09OA#7571040 LED recessed light LED (monochrome) w/o 30 W White











