
1/2
(L x W x H) 1413 x 100 x 45 mm
220 V
240 V
1
LED ceiling light
100 mm
LED (monochrome)
45 mm
LED
1413 mm
27 W
45 mm
27 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
4.1 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
4000 lm
3800 lm
1420 mm
86 mm
45 mm
80°
not relevant
Datasheet 2605027 Trilux 7572751 SFlow C2-L #7572751 LED ceiling light LED (monochrome) LED 27 W White
User & Safety Instructions 2605027 Trilux 7572751 SFlow C2-L #7572751 LED ceiling light LED (monochrome) LED 27 W White
The necessary accessories are required to use the article as described.