
Highlights & Details
- Power= 29 W
- Total luminous flux= 4000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1473 x 100 x 45 mm
- Type
Planar
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
45 mm
- Length
1473 mm
- Rating per bulb
29 W
- Depth
45 mm
29 W
- Coverage max. (width)
6 m
- Light features
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
4.4 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
4000 lm
4000 lm
- Recess length
1480 mm
- Recess width
86 mm
- Recess depth
45 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597007 Trilux 7572951 SFlow C3-L #7572951 LED ceiling light LED (monochrome) 29 W White
User & Safety Instructions
User & Safety Instructions 2597007 Trilux 7572951 SFlow C3-L #7572951 LED ceiling light LED (monochrome) 29 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













