
1/2
(L x W x H) 1413 x 84 x 45 mm
Rectangular
220 V
240 V
1
LED ceiling light
84 mm
LED (monochrome)
45 mm
LED
1413 mm
27 W
45 mm
27 W
Ceiling mount option
Suitable for wall mounting
Dimmable
I
IP20
White
Steel
4.1 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
4000 lm
4000 lm
80°
not relevant
Datasheet 2598693 Trilux 7573351 SFlow D2-L #7573351 LED ceiling light LED (monochrome) LED 27 W White
User & Safety Instructions 2598693 Trilux 7573351 SFlow D2-L #7573351 LED ceiling light LED (monochrome) LED 27 W White
The necessary accessories are required to use the article as described.