User & Safety Instructions 3541629 Trilux 7581300 07650 L225 U 03 IP64 Support 1 pc(s)
Description
Unwired support profile for E-Line 7651 Fix IP64 LED light band applications. For light band applications. For simple installation a pre-mounted light band coupling is included in the delivery for connection with another carry profile. Length of support profile 2258 mm The load profile body is made of hot-dip galvanized steel plate The coating thickness of 20 µm (Z 275 in accordance with DIN EN 10346) ensures corrosion protection of up to 33 years in environments according to C3 corrosion category in accordance with DIN EN ISO 12944-2. Surface silver-gray coated.
This text is machine translated.
Description
Unwired support profile for E-Line 7651 Fix IP64 LED light band applications. For light band applications. For simple installation a pre-mounted light band coupling is included in the delivery for connection with another carry profile. Length of support profile 2258 mm The load profile body is made of hot-dip galvanized steel plate The coating thickness of 20 µm (Z 275 in accordance with DIN EN 10346) ensures corrosion protection of up to 33 years in environments according to C3 corrosion category in accordance with DIN EN ISO 12944-2. Surface silver-gray coated.