
1/2
(L x W x H) 1197 x 297 x 41 mm
Rectangular
220 V
240 V
1
LED ceiling light
297 mm
LED (monochrome)
41 mm
1197 mm
27 W
36 mm
27 W
4.5 m
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
5.5 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1197 mm
297 mm
180 mm
80°
not relevant
Datasheet 2597863 Trilux 7618051 Creavo M46- #7618051 LED ceiling light LED (monochrome) 27 W White
User & Safety Instructions 2597863 Trilux 7618051 Creavo M46- #7618051 LED ceiling light LED (monochrome) 27 W White
The necessary accessories are required to use the article as described.