
1/2
(L x W x H) 1197 x 297 x 37 mm
Rectangular
220 V
240 V
1
LED ceiling light
297 mm
LED (monochrome)
37 mm
1197 mm
26 W
37 mm
26 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
6.4 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1197 mm
297 mm
180 mm
80°
not relevant
Datasheet 2601294 Trilux 7618251 Creavo M46- #7618251 LED ceiling light LED (monochrome) 26 W White
User & Safety Instructions 2601294 Trilux 7618251 Creavo M46- #7618251 LED ceiling light LED (monochrome) 26 W White
The necessary accessories are required to use the article as described.