
Highlights & Details
- Power= 50 W Total luminous flux= 4200 lm Colour temperature= 4000 K White
Technical specifications
- Dim
(L x W x H) 1197 x 297 x 36 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
297 mm
- Bulb type
LED (monochrome)
- Height
36 mm
- Length
1197 mm
- Rating per bulb
50 W
- Depth
180 mm
50 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
Selectable colour
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
5.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
4200 lm
4200 lm
- Recess length
1197 mm
- Recess width
297 mm
- Recess depth
180 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2599588 Trilux 7618462 CreavoAct M #7618462 LED ceiling light LED (monochrome) 50 W White
User & Safety Instructions
User & Safety Instructions 2599588 Trilux 7618462 CreavoAct M #7618462 LED ceiling light LED (monochrome) 50 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













