
1/2
(L x W x H) 1247 x 310 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
36 mm
1247 mm
27 W
36 mm
27 W
4.5 m
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
6.4 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1224 mm
287 mm
180 mm
80°
not relevant
Datasheet 2601309 Trilux 7618951 Creavo M57- #7618951 LED ceiling light LED (monochrome) 27 W White
User & Safety Instructions 2601309 Trilux 7618951 Creavo M57- #7618951 LED ceiling light LED (monochrome) 27 W White
The necessary accessories are required to use the article as described.