
Highlights & Details
- Power= 25 W
- Total luminous flux= 4200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1247 x 310 x 41 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
310 mm
- Bulb type
LED (monochrome)
- Height
41 mm
Bulb to be changed by qualified electrician
- Length
1247 mm
- Rating per bulb
25 W
- Depth
180 mm
25 W
- Coverage max. (width)
4.5 m
- Light features
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
6.3 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 K (min)
- Total luminous flux
4200 lm
4200 lm
- Recess length
1224 mm
- Recess width
287 mm
- Recess depth
180 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2603020 Trilux 7619051 Creavo M57- #7619051 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 25 W
User & Safety Instructions
User & Safety Instructions 2603020 Trilux 7619051 Creavo M57- #7619051 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 25 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













