
1/2
(L x W x H) 1247 x 310 x 50 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
50 mm
LED
1247 mm
28 W
50 mm
28 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
8.0 kg
n.rel.
90-100
White
Yes
3000 K
3000 K
4000 lm
4000 lm
1224 mm
287 mm
40 mm
80°
not relevant
Datasheet 2609357 Trilux 7620351 Creavo M57 #7620351 LED ceiling light LED (monochrome) LED 28 W White
User & Safety Instructions 2609357 Trilux 7620351 Creavo M57 #7620351 LED ceiling light LED (monochrome) LED 28 W White
The necessary accessories are required to use the article as described.