
1/2
(L x W x H) 1547 x 310 x 41 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
41 mm
1547 mm
33 W
41 mm
33 W
4.5 m
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
7.4 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
5300 lm
5300 lm
1547 mm
310 mm
180 mm
80°
not relevant
Datasheet 2607629 Trilux 7622451 Creavo M59- #7622451 LED ceiling light LED (monochrome) 33 W White
User & Safety Instructions 2607629 Trilux 7622451 Creavo M59- #7622451 LED ceiling light LED (monochrome) 33 W White
The necessary accessories are required to use the article as described.