
1/2
(L x W x H) 1547 x 310 x 37 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
37 mm
LED
1547 mm
32 W
37 mm
32 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
7.4 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
5300 lm
5300 lm
1547 mm
310 mm
180 mm
80°
not relevant
Datasheet 2596157 Trilux 7622651 Creavo M59- #7622651 LED ceiling light LED (monochrome) LED 32 W White
User & Safety Instructions 2596157 Trilux 7622651 Creavo M59- #7622651 LED ceiling light LED (monochrome) LED 32 W White
The necessary accessories are required to use the article as described.