
1/2
(L x W x H) 1547 x 310 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
36 mm
1547 mm
65 W
36 mm
65 W
Ceiling mount option
Recess mount option
Dimmable
Selectable colour
I
IP20
White
Steel
6.5 kg
n.rel.
80-89
White
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
5300 lm
5300 lm
1547 mm
310 mm
180 mm
80°
not relevant
Datasheet 2597880 Trilux 7622862 CreavoAct M #7622862 LED ceiling light LED (monochrome) 65 W White
User & Safety Instructions 2597880 Trilux 7622862 CreavoAct M #7622862 LED ceiling light LED (monochrome) 65 W White
The necessary accessories are required to use the article as described.