
1/2
(L x W x H) 1547 x 310 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
36 mm
LED
1547 mm
49 W
36 mm
49 W
Ceiling mount option
Recess mount option
Dimmable
II
IP20
White
Steel
6.5 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
5000 lm
5000 lm
1547 mm
310 mm
180 mm
80°
not relevant
Datasheet 2597871 Trilux 7622951 Creavo M59- #7622951 LED ceiling light LED (monochrome) LED 49 W White
User & Safety Instructions 2597871 Trilux 7622951 Creavo M59- #7622951 LED ceiling light LED (monochrome) LED 49 W White
The necessary accessories are required to use the article as described.