
Highlights & Details
- Power= 32 W
- Total luminous flux= 5000 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1547 x 310 x 50 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
310 mm
- Bulb type
LED (monochrome)
- Height
50 mm
- Length
1547 mm
- Rating per bulb
32 W
- Depth
50 mm
32 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
9.8 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
5000 lm
5000 lm
- Recess length
1524 mm
- Recess width
287 mm
- Recess depth
180 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2599577 Trilux 7623140 Creavo M59 #7623140 LED ceiling light LED (monochrome) 32 W White
User & Safety Instructions
User & Safety Instructions 2599577 Trilux 7623140 Creavo M59 #7623140 LED ceiling light LED (monochrome) 32 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













