
1/2
(L x W x H) 1547 x 310 x 50 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
50 mm
LED
1547 mm
32 W
50 mm
32 W
4.5 m
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
9.9 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
5300 lm
5300 lm
1524 mm
287 mm
180 mm
80°
not relevant
Datasheet 2597870 Trilux 7623651 Creavo M59 #7623651 LED ceiling light LED (monochrome) LED 32 W White
User & Safety Instructions 2597870 Trilux 7623651 Creavo M59 #7623651 LED ceiling light LED (monochrome) LED 32 W White
The necessary accessories are required to use the article as described.