
1/2
(L x W x H) 1547 x 310 x 50 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
50 mm
1547 mm
48 W
50 mm
48 W
Ceiling mount option
Recess mount option
Dimmable
Selectable colour
I
IP20
White
Steel
9.8 kg
n.rel.
80-89
White
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
5300 lm
5300 lm
1524 mm
287 mm
40 mm
80°
not relevant
Datasheet 2599587 Trilux 7624062 CreavoAct M #7624062 LED ceiling light LED (monochrome) 48 W White
User & Safety Instructions 2599587 Trilux 7624062 CreavoAct M #7624062 LED ceiling light LED (monochrome) 48 W White
The necessary accessories are required to use the article as described.