• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7624351 Creavo M59 #7624351 LED ceiling light LED (monochrome) 37 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W
  • Total luminous flux= 5900 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1547 x 310 x 50 mm

Type

Rectangular

Operating voltage

220 V

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

310 mm

Bulb type

LED (monochrome)

Height

50 mm

Length

1547 mm

Rating per bulb

36 W

Depth

310 mm

37 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

Weight

9.8 kg

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5900 lm

5900 lm

Recess length

1524 mm

Recess width

287 mm

Recess depth

180 mm

Radiation angle

80°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2609352 Trilux 7624351 Creavo M59 #7624351 LED ceiling light LED (monochrome) 37 W White

User & Safety Instructions

User & Safety Instructions 2609352 Trilux 7624351 Creavo M59 #7624351 LED ceiling light LED (monochrome) 37 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.