
1/2
(L x W x H) 1547 x 310 x 50 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
50 mm
1547 mm
36 W
50 mm
37 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
9.8 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
6200 lm
6200 lm
1524 mm
287 mm
180 mm
80°
not relevant
Datasheet 2597872 Trilux 7624451 Creavo M59 #7624451 LED ceiling light LED (monochrome) 37 W White
User & Safety Instructions 2597872 Trilux 7624451 Creavo M59 #7624451 LED ceiling light LED (monochrome) 37 W White
The necessary accessories are required to use the article as described.