
1/2
(L x W x H) 1247 x 184 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
184 mm
LED (monochrome)
90 mm
1247 mm
26 W
90 mm
27 W
4.5 m
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
7.0 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1224 mm
165 mm
160 mm
80°
not relevant
Datasheet 2597868 Trilux 7625251 Creavo M37 #7625251 LED ceiling light LED (monochrome) 27 W White
User & Safety Instructions 2597868 Trilux 7625251 Creavo M37 #7625251 LED ceiling light LED (monochrome) 27 W White
The necessary accessories are required to use the article as described.